22117-811 | SCHROFF

Eurorack Raised Top Cover, RAL 7021, 600W 600D

Order No.: 85H3000
EAN: 4036088080630
MPN:
22117-811
Series: Eurorack
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
131.614 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
131.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.614 €
Raised top cover for better ventilation and heat escape. Eurorack raised top cover is robust and fan tray can be retrofitted for ventilation.
Technical specifications
Version cabinet roof
Width 600 mm
Colour black gray
Length 600 mm
Material steel
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Length
Material
Version
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Material
Version
Colour
Degree of protection (IP)
Eurorack Raised Top Cover, RAL 7021, 600W 600D
Order No.:
 85H3000
Manufacturer:
 SCHROFF
Manufacturer SKU:
 22117-811
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 131.61 € *
1 pcs.
131.614 €
600 mm
600 mm
steel
cabinet roof
black gray
IP20
Eurorack Raised Top Cover, RAL 7021, 600W 800D
Order No.:
 85H3001
Manufacturer:
 SCHROFF
Manufacturer SKU:
 22117-812
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 144.83 € *
1 pcs.
144.8349 €
600 mm
800 mm
steel
cabinet roof
black gray
IP20
Eurorack Raised Top Cover, RAL 7021, 600W 900D
Order No.:
 85H3002
Manufacturer:
 SCHROFF
Manufacturer SKU:
 22117-813
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 151.44 € *
1 pcs.
151.4394 €
600 mm
900 mm
steel
cabinet roof
black gray
IP20
Eurorack Raised Top Cover, RAL 7021, 800W 800D
Order No.:
 85H3003
Manufacturer:
 SCHROFF
Manufacturer SKU:
 22117-814
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 186.90 € *
1 pcs.
186.9014 €
800 mm
800 mm
steel
cabinet roof
black gray
IP20