30838-067 | SCHROFF
Front Panel, Front anodized, Rear Conductive,Unshielded, 3 U, 28 HP
Version | front plate | |
Width | 141.9 mm | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/28 HP |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |