30849-011 | SCHROFF

Rear Panel, Perforated, Unshielded, f/RatiopacPROand PropacPRO, 5 U, 28 HP

Order No.: 85H5818
EAN: 4036088057793
MPN:
30849-011
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
18.1475 €
The perforated rear panel, Al, 2.5 mm is shieldable with EMC gasket (textile). The rear side is conductive.
Technical specifications
Version back wall
Width 215 mm
Height 220 mm
Material aluminum
cutting pitch differential 5 U/28 HP
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Height
Material
Version
Colour
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Version
Colour