30849-021 | SCHROFF
Rear Panel, Perforated, Unshielded, f/RatiopacPROand PropacPRO, 3 U, 42 HP
Version | back wall | |
Width | 213 mm | |
Height | 112.35 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/42 HP |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |