34571-608 | SCHROFF
Front Panel, Full Width, Slotted, Unshieldedfor RatiopacPRO 3 U, AIR 4 U, 84 HP
Version | front plate | |
Width | 426.4 mm | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3.3/4 U/84 HP |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |