34571-624 | SCHROFF
Front Panel, Full Width, Slotted, Unshieldedfor RatiopacPRO 5 U, AIR 6 U, 84 HP
Order No.: 85H6157
EAN: 4036088035647
MPN:
34571-624
Unit Price (€ / pc.)
38.9963 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Unshielded, plugged-in overall front panel for RatiopacPRO/-AIR.
Technical specifications
Version | front plate | |
Width | 426.4 mm | |
Height | 217.3 mm | |
Material | aluminum | |
cutting pitch differential | 5.3/6 U/84 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |