12130-206 | SCHROFF
42 U data/network cabinet, 3 compartments, (H x W x D) 2000 x 800 x 1000 mm, IP20, steel, white/black gray, 12130-206
Version | 42 U data/network cabinet, 3 compartments | |
Width | 800 mm | |
Colour | white/black gray | |
Height | 2000 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 1000 mm |
Country of origin | FR |
Customs tariff number | 94032080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |