12130-262 | SCHROFF

52 U data/network cabinet, 4 compartments, (H x W x D) 2450 x 800 x 1000 mm, IP20, steel, white/black gray, 12130-262

Order No.: 85H0347
EAN: 4036088216442
MPN:
12130-262
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
5,306.3885 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5,306.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,306.3885 €
Colocation cabinets with 4 compartments in RAL 9003 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Version 52 U data/network cabinet, 4 compartments
Width 800 mm
Colour white/black gray
Height 2450 mm
Material steel
Degree of protection (IP) IP20
Depth 1000 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Depth
Version
Width
Height
Material
Colour
Degree of protection (IP)
1 item in 36 variations
*incl. VAT plus shipping costs