12130-217 | SCHROFF

42 U data/network cabinet, 2 compartments, (H x W x D) 2000 x 800 x 1200 mm, IP20, steel, white/black gray, 12130-217

Order No.: 85H0333
EAN: 4036088216305
MPN:
12130-217
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
3,532.3841 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,532.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,532.3841 €
Colocation cabinets with 2 compartments in RAL 9003 to accommodate servers while seperating access and cabling of the compartments.
Technical specifications
Version 42 U data/network cabinet, 2 compartments
Width 800 mm
Colour white/black gray
Height 2000 mm
Material steel
Degree of protection (IP) IP20
Depth 1200 mm
Logistics
Country of origin FR
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Depth
Version
Width
Height
Material
Colour
Degree of protection (IP)
1 item in 36 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Material
Colour
Degree of protection (IP)