15230-019 | SCHROFF
12 U cabinet with glazed door and back wall, (H x W x D) 589 x 553 x 600 mm, IP20, steel, black gray, 15230-019
Version | 12 U cabinet with glazed door and back wall | |
Width | 553 mm | |
Colour | black gray | |
Height | 589 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 600 mm |
Country of origin | FR |
Customs tariff number | 94032080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |