POL 631 / BL | SCHÜTZINGER

Pole terminal, 4 mm, blue, 1000 V, 63 A, screw connection, nickel-plated, POL 631 / BL

Order No.: 25F664
EAN: 4099889680829
MPN:
POL 631 / BL
99004025
SCHÜTZINGER
default L
front L
Image may differ
Unit Price (€ / pc.)
19.6231 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
19.62 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6231 €
10 pcs.
17.2669 €
50 pcs.
16.0888 €
150 pcs.
15.3748 €
500 pcs.
14.6013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Binding post, 4.0 mm, type Schützinger POL 631.

For 4.0 mm plugs. With insulating rings and captive toggle; Rated voltage: 1000 V. Rated current: 63 A. Contact resistance: max. 0.4 mohm. Operating temperatures: –25 to +115 °C.

Type: POL 631, blue

Technical specifications
Connection screw connection
Rated Voltage 1000 V
Rated current 63 A
diameter 4 mm
Installation diameter 31 mm
Colour blue
contact surface nickel-plated
Length 58 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
diameter
contact surface
Rated Voltage
Rated current
Length
Connection
Installation diameter
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
contact surface
Rated Voltage
Rated current
Length
Connection
Installation diameter
Pole terminal, 4 mm, red, 1000 V, 63 A, screw connection, nickel-plated, POL 631 / RT
Order No.:
 25F661
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 POL 631 / RT
Available: 2 pcs. Leadtime: 1 Week ** Next delivery: 10 pcs. on 2024-06-18
Total Price: 19.62 € *
1 pcs.
19.6231 €
10 pcs.
17.2669 €
50 pcs.
16.0888 €
150 pcs.
15.3748 €
500 pcs.
14.6013 €
red
4 mm
nickel-plated
1000 V
63 A
58 mm
screw connection
31 mm