POL 631 / GN | SCHÜTZINGER
Pole terminal, 4 mm, green, 1000 V, 63 A, screw connection, nickel-plated, POL 631 / GN
Binding post, 4.0 mm, type Schützinger POL 631.
For 4.0 mm plugs. With insulating rings and captive toggle; Rated voltage: 1000 V. Rated current: 63 A. Contact resistance: max. 0.4 mohm. Operating temperatures: –25 to +115 °C.
Type: POL 631, green
Connection | screw connection | |
Rated Voltage | 1000 V | |
Rated current | 63 A | |
diameter | 4 mm | |
Installation diameter | 31 mm | |
Colour | green | |
contact surface | nickel-plated | |
Length | 58 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |