5500.2120 | SCHURTER
AC filter, 50 to 60 Hz, 6 A, 250 VAC, 800 µH, PCB connection, 5500.2120
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
1-Phase line filter, 5500.2120, SCHURTER
The 5500.2120 is an AC filter for PCB mounting cost optimized. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Cost-saving plastic housing
- Protection against interference voltage from the mains
- For standard application
- Suitable for use in equipment
Technical specifications
Connection | PCB connection | |
Number of phases | 1 | |
Version | AC filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 800 µH | |
integrated switch | No | |
Capacity X|Y | X2 15 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 6 A |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |