5500.2121 | SCHURTER
AC filter, 50 to 60 Hz, 700 mA, 250 VAC, 40 mH, PCB connection, 5500.2121
1-Phase line filter, 5500.2121, SCHURTER
The 5500.2121 is an AC filter for PCB mounting cost optimized. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Cost-saving plastic housing
- Protection against interference voltage from the mains
- For standard application
- Suitable for use in equipment
Connection | PCB connection | |
Number of phases | 1 | |
Version | AC filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 40 mH | |
integrated switch | No | |
Capacity X|Y | X2 15 nF | |
max. frequency | 60 Hz | |
max. operating temperature | 85 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated current | 700 mA |
Country of origin | LK |
Customs tariff number | 85363010 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |