8PQ2300-8BA03 | Siemens
SIVACON S4 top plate IP40, W: 350 mm D: 800 mm
Width | 350 mm | |
Height | 1.5 mm | |
Material | steel | |
Degree of protection (IP) | IP40 | |
Depth | 800 mm | |
Accessory Type | roof plate |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |