8PQ2302-6BA01 | Siemens
SIVACON S4 top plate IP55, W: 1200 mm D: 600 mm
Unit Price (€ / pc.)
135.7433 € *
Available: 0 pcs.
Leadtime: 1 Week **
SIVACON S4 top plate IP55, W: 1200mm D: 600mm .
Technical specifications
Width | 1200 mm | |
Height | 1.5 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
Depth | 600 mm | |
Accessory Type | roof plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |