8PQ2300-8BA11 | Siemens

SIVACON S4 main busbar base plate, bottom, IP20, W: 850 mm D: 800 mm

Order No.: 70P8536
EAN: 4042948188156
MPN:
8PQ2300-8BA11
8PQ23008BA11
Series: SIVACON
Siemens
default L
Image may differ
Unit Price (€ / pc.)
142.086 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
142.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.086 €
SIVACON S4 MBB base plate bottom, IP20, W: 850mm D: 800mm .
Technical specifications
Width 850 mm
Height 1 mm
Material steel
Degree of protection (IP) IP20
Depth 800 mm
Accessory Type bottom plate
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Material
Accessory Type
Height
Degree of protection (IP)
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Material
Accessory Type
Height
Degree of protection (IP)