8PQ2306-4BA10 | Siemens
SIVACON S4 main busbar base plate, bottom, IP20, W: 600 mm D: 400 mm
Unit Price (€ / pc.)
77.5999 € *
Available: 0 pcs.
Leadtime: 1 Week **
SIVACON S4 MBB base plate bottom, IP20, W: 600mm D: 400mm .
Technical specifications
Width | 600 mm | |
Height | 1 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Depth | 400 mm | |
Accessory Type | bottom plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |