6EP3336-3SB00-0AX0 | Siemens
DIN rail power supply, 24 VDC, 20 A, 480 W, 6EP3336-3SB00-0AX0
6EP33363SB000AX0, Siemens
SITOP PSU4200 1AC 24 V/20 A Regulated power supply Input: AC 120/240 V, output: DC 24 V/20 A.
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 20 A | |
Width | 70 mm | |
Input voltage AC | 85-264 VAC | |
Height | 135 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 93 % |
Country of origin | HU |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |