6EP3434-3SB00-0AX0 | Siemens
DIN rail power supply, 24 VDC, 10 A, 240 W, 6EP3434-3SB00-0AX0
Unit Price (€ / pc.)
171.7408 € *
Available: 2 pcs.
Leadtime: 1 Week **
6EP34343SB000AX0, Siemens
SITOP PSU4200 3AC 24 V/10 A Regulated power supply Input: AC 400/500 V, output: DC 24 V/10 A.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 10 A | |
Width | 70 mm | |
Input voltage AC | 400-500 VAC | |
Height | 135 mm | |
Power | 240 W | |
Degree of protection (IP) | IP20 | |
Depth | 125 mm | |
efficiency | 90 % |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |