3NJ6940-3BK12 | Siemens
Bushing current transformer, 500 A, for cables 32 mm, (W x H x D) 70 x 88.5 x 58 mm, 3NJ6940-3BK12
Version | bushing current transformer | |
Rated current | 500 A | |
Width | 70 mm | |
Weight | 381 g | |
Height | 88.5 mm | |
Cable diameter | 32 mm | |
Depth | 58 mm |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |