8GK9001-3KK01 | Siemens

ALPHA 160 DIN, partition vertical, H=450

Order No.: 81P8241
EAN: 4001869259383
MPN:
8GK9001-3KK01
8GK90013KK01
Series: ALPHA
Siemens
default L
Image may differ
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3752 €

ALPHA 160 DIN, Partition wall vertical, H=450. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Height 450 mm
Material plastic
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 5 variations
*incl. VAT plus shipping costs