8GK9001-6KK01 | Siemens

ALPHA 160 DIN, partition vertical, H=900

Order No.: 81P8244
EAN: 4001869259413
MPN:
8GK9001-6KK01
8GK90016KK01
Series: ALPHA
Siemens
default L
Image may differ
Unit Price (€ / pc.)
25.1566 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.1566 €

ALPHA 160 DIN, Partition wall vertical, H=900. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Height 900 mm
Material plastic
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Material
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Material
ALPHA 160 DIN, partition vertical, H=450
Order No.:
 81P8241
Manufacturer:
 Siemens
Manufacturer SKU:
 8GK9001-3KK01
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 14.09 € *
1 pcs.
14.0896 €
450 mm
plastic
ALPHA 160 DIN, partition vertical, H=1050
Order No.:
 81P8240
Manufacturer:
 Siemens
Manufacturer SKU:
 8GK9001-7KK01
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 28.27 € *
1 pcs.
28.2744 €
1050 mm
plastic
ALPHA 160 DIN, partition vertical, H=600
Order No.:
 81P8242
Manufacturer:
 Siemens
Manufacturer SKU:
 8GK9001-4KK01
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 17.90 € *
1 pcs.
17.8976 €
600 mm
plastic
ALPHA 160 DIN, partition vertical, H=750
Order No.:
 81P8243
Manufacturer:
 Siemens
Manufacturer SKU:
 8GK9001-5KK01
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 20.93 € *
1 pcs.
20.9321 €
750 mm
plastic
ALPHA 160 DIN, partition vertical, H=900
Order No.:
 81P8244
Manufacturer:
 Siemens
Manufacturer SKU:
 8GK9001-6KK01
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 25.16 € *
1 pcs.
25.1566 €
900 mm
plastic