6EP4136-3AB00-2AY0 | Siemens
Uninterruptible power supply SITOP UPS1600, 24 V DC/20 A with IE/PN
Unit Price (€ / pc.)
377.1586 € *
Available: 1 pcs.
Leadtime: 1 Week **
6EP41363AB002AY0, Siemens
SITOP UPS1600 20 A Ethernet/ PROFINET Uninterruptible power supply with Ethernet / PROFINET interface / OPC UA server / web server, input: DC 24 V, output: DC 24 V/20 A.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 20 A | |
Width | 50 mm | |
Input voltage AC | 21-29 VDC | |
Height | 139 mm | |
Length | 125 mm | |
Power | 480 W | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
efficiency | 97.5 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |