6EP4136-3AC00-0AY0 | Siemens

Uninterruptible power supply SITOP UPS1600, 24 V DC/20 A

Order No.: 27G947
EAN: 4025515155980
MPN:
6EP4136-3AC00-0AY0
6EP41363AC000AY0
Series: SITOP
Siemens
default L
Image may differ
Unit Price (€ / pc.)
352.8707 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
352.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.8707 €

6EP41363AC000AY0, Siemens

SITOP UPS1600 EX 20 A uninterruptible power supply input: 24 V DC output: 24 V DC/20 A The SITOP UPS1600 uninterruptible power supply with UPS1100 battery modules is the optimal addition to all 24 V power supplies. It provides buffering for extended power failures over hours and thus ensures interruption-free plant operation The intelligent battery management automatically detects the UPS1100 energy storage device and ensures optimum temperature-controlled charging and continuous monitoring. The compact UPS1600 modules are resistant to overload in order, for example, to supply the inrush current for industrial PCs. The status signal is provided by a signal contact.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 20 A
Width 50 mm
Input voltage AC 21-29 VDC
Height 139 mm
Length 125 mm
Power 480 W
max. operating temperature 85 °C
min. operating temperature -40 °C
efficiency 97.7 %
Logistics
Country of origin AT
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Output current
efficiency
Power
Input voltage AC
Height
Output voltage DC
min. operating temperature
Number of outputs
max. operating temperature
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Output current
efficiency
Power
Input voltage AC
Height
Output voltage DC
min. operating temperature
Number of outputs
max. operating temperature
Uninterruptible power supply SITOP UPS1600, 24 V DC/20 A
Order No.:
 27G944
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP4136-3AB00-0AY0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 265.54 € *
1 pcs.
265.5366 €
50 mm
125 mm
20 A
97.7 %
480 W
21-29 VDC
139 mm
24 VDC
-40 °C
1
85 °C
Uninterruptible power supply SITOP UPS1600, 24 V DC/40 A
Order No.:
 27G949
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP4137-3AB00-0AY0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 410.98 € *
1 pcs.
410.9784 €
70 mm
150 mm
40 A
98.5 %
960 W
21-29 VDC
139 mm
24 VDC
-40 °C
1
85 °C
Uninterruptible power supply SITOP UPS1600, 24 V DC/20 A
Order No.:
 27G947
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP4136-3AC00-0AY0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 352.87 € *
1 pcs.
352.8707 €
50 mm
125 mm
20 A
97.7 %
480 W
21-29 VDC
139 mm
24 VDC
-40 °C
1
85 °C
Uninterruptible power supply SITOP UPS1600, 24 V DC/10 A
Order No.:
 27G941
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP4134-3AB00-0AY0
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 224.77 € *
1 pcs.
224.7672 €
50 mm
125 mm
10 A
97.5 %
240 W
21-29 VDC
139 mm
24 VDC
-40 °C
1
85 °C