6SL3521-3XH62-2AB0 | Siemens
Frequency converter, 3-phase, 2.2 kW, 480 V, 11.8 A for SIMATIC control system, 6SL3521-3XH62-2AB0
Number of phases | 3 | |
Version | Frequency converter | |
Output current | 11.8 A | |
Width | 425 mm | |
Suitable for | SIMATIC control system | |
Height | 240 mm | |
Power | 2.2 kW | |
Rated voltage | 480 V | |
Depth | 134 mm |
Country of origin | GB |
Customs tariff number | 85044086 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead, lead monoxide |