9MC3110-7RK00-0AS6 | Siemens
Retrofit kit, 3-phase, 55 kW, 480 V, for drive units, 9MC3110-7RK00-0AS6
Number of phases | 3 | |
Version | retrofit kit | |
Suitable for | drive units | |
Power | 55 kW | |
Rated voltage | 480 V |
Country of origin | DE |
Customs tariff number | 85044086 |
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |