96400306 | STAHLWILLE
Double open-end wrench kit, 12 pieces with bag, 6-32 mm, 15°, 2125 g, Chromium alloy steel, 96400306
Order No.: 10L6556
EAN: 4018754080465
MPN:
96400306
Unit Price (€ / pc.)
147.322 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
147.32 € *
Price list
Quantity
Price per unit*
1 pcs.
147.322 €
3 pcs.
131.019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double open-end wrench set, 96400306, STAHLWILLE
Features
- Roll bag with velcro closure made of extremely durable textile material
Technical specifications
Version | double open-end wrench kit | |
Weight | 2125 g | |
Contents | 12 pieces with bag | |
Material | Chromium alloy steel | |
Mouth position | 15° | |
spanner size | 6-32 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |