96400307 | STAHLWILLE
Double open-end wrench kit, 11 pieces with bag, 6-32 mm, 15°, 1540 g, Chromium alloy steel, 96400307
Order No.: 10L6557
EAN: 4018754080472
MPN:
96400307
Unit Price (€ / pc.)
112.1575 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
112.16 € *
Price list
Quantity
Price per unit*
1 pcs.
112.1575 €
3 pcs.
100.2337 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double open-end wrench set, 96400307, STAHLWILLE
Features
- Roll bag with velcro closure made of extremely durable textile material
Technical specifications
Version | double open-end wrench kit | |
Weight | 1540 g | |
Contents | 11 pieces with bag | |
Material | Chromium alloy steel | |
Mouth position | 15° | |
spanner size | 6-32 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |