4-2176316-2 | TE Connectivity

Resistor, thin film, SMD 0207, MELF, 220 Ω, 1 W, ±1 %, 4-2176316-2

Order No.: 71P8888
EAN: 4099891687724
MPN:
4-2176316-2
Series: SMA-A
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Available in 5 Days: 74,000 pcs.
Leadtime: 1 Week **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0714 €
20000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal film precision, 4-2176316-2, TE Connectivity

The 4-2176316-2 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. This product comes in three sizes and six power rating ,and is also lead free and RoHS compliant.

Features

  • Thin film technology
  • Excellent overall stability
  • Sn termination on Ni barrier layer

Applications

  • Automotive
  • Industrial
  • Telecommunication
  • Medical equipment
  • Measurement/Testing equipment
Technical specifications
ohmic resistance 220 Ω
Design SMD 0207
diameter 2.2 mm
Enclosure MELF
Length 5.9 mm
Power 1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thin film
Temperature coefficient ±50 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 26 variations
*incl. VAT plus shipping costs