9-2176316-0 | TE Connectivity
Resistor, thin film, SMD 0207, MELF, 150 kΩ, 1 W, ±1 %, 9-2176316-0
Metal film precision, 9-2176316-0, TE Connectivity
The 9-2176316-0 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR. This product comes in three sizes and six power rating ,and is also lead free and RoHS compliant.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
Applications
- Automotive
- Industrial
- Telecommunication
- Medical equipment
- Measurement/Testing equipment
ohmic resistance | 150 kΩ | |
Design | SMD 0207 | |
diameter | 2.2 mm | |
Enclosure | MELF | |
Length | 5.9 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thin film | |
Temperature coefficient | ±50 ppm/°K |
Country of origin | TW |
Customs tariff number | 85332100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |