0572 0566 | Testo
Data loggers, Temperature, humidity, NTC temperature sensor and capacitive humidity sensor, IP 20
Miniature data logger 174H Set, Testo 0572 0566
High data security even with drained battery, alarm display, data transmission via USB port.
Memory: 16,000 measured values
Measuring cycle: 1.0 min to 24 h
Software download free of charge at: testo.de
Supplied with wall bracket, 2 batteries CR 2032, calibration report. The set includes a USB interface for programming and reading data
Temperature and humidity data loggers, type Testo 174H.
Internal NTC thermal probe and capacitive humidity sensor.
Temperature measuring range: - 20 to +70 °C, ±0.5 °C
Humidity: 0 to 100 % rH, ±3.0 % rH (from 2.0 to 98% rH)
Resolution: 0.1 °C/0.1 % rH
Battery life: 1 year (15 minute measuring cycle, +25 °C)
Degree of protection: IP 20
Number of measured values | 16000 | |
Logging Function | temperature, moisture | |
Interfaces | USB | |
Degree of protection (IP) | IP20 | |
Recording interval | 60s to 24h |
Country of origin | CN |
Customs tariff number | 90258040 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |