0572 6560 | Testo

Data loggers, Temperature, humidity, NTC temperature sensor and capacitive humidity sensor, IP 20

Order No.: 21K764
EAN: 4099891474881
MPN:
0572 6560
testo 174H
Testo
default L
Image may differ
Unit Price (€ / pc.)
106.9810 € *
Available: 2 pcs.
Available in 5 Days: 4,874 pcs.
Leadtime: 1 Week **
Total Price:
106.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.9810 €

Miniature data logger 174 H, Testo 0572 6560

High data security even with drained battery, alarm display, data transmission via USB port.

Memory: 16,000 measured values

Measuring cycle: 1.0 min to 24 h

Software download free of charge at: testo.de

Supplied with wall bracket, 2 batteries CR 2032, calibration report. The set includes a USB interface for programming and reading data.

Temperature and humidity data loggers, Testo 174H

Internal NTC thermal probe and capacitive humidity sensor.

Temperature measuring range: - 20 to +70 °C, ±0.5 °C

Humidity: 0 to 100 % rH, ±3.0 % rH (from 2.0 to 98% rH)

Resolution: 0.1 °C/0.1 % rH

Battery life: 1 year (15 minute measuring cycle, +25 °C)

Degree of protection: IP 20

Technical specifications
Number of measured values 16000
Logging Function temperature, moisture
Interfaces USB
Degree of protection (IP) IP20
Recording interval 60s to 24h
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Accessory
USB interface, 16000
Image may differ

Order No.:

 21K768

Manufacturer SKU:

 0572 0500

 

Available: 0 pcs. Available in 5 Days: 1,125 pcs. Leadtime: 1 Week **
120.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.19 €
Variations
Number of measured values
Logging Function
Interfaces
Recording interval
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of measured values
Logging Function
Interfaces
Recording interval
Degree of protection (IP)