0572 2031 | Testo
TESTO 0572 2031
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Available in 5 Days: 638 pcs.
Leadtime: 1 Week **
Radio data logger, 0572 2031, Testo
The testo Saveris 2 wireless data logger system is the simple, flexible and safe solution for measuring and monitoring temperature values in your storage, cooling and work spaces. Installing the system is child's play and can be done via a browser.
Features
- Automated temperature monitoring with integrated sensor
- Radio data logger system with simple installation and operation
- Retrieve and evaluate temperature data at any time via smartphone, tablet or PC
- Alarm in case of exceeded limit value via e-mail or (optional) SMS
Technical specifications
Number of measured values | 10000 | |
Logging Function | temperature | |
Degree of protection (IP) | IP65 | |
Recording interval | 1min to 24h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |