0572 2032 | Testo

TESTO 0572 2032

Order No.: 21K9040
EAN: 4099891475055
MPN:
0572 2032
testo Saveris 2-T2
Series: Saveris 2
Testo
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
230.86 € *
Available: 0 pcs.
Available in 5 Days: 762 pcs.
Leadtime: 1 Week **
Total Price:
230.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
230.86 €

Radio data logger, 0572 2032, Testo

The testo Saveris 2 wireless data logger system is the simple, flexible and safe solution for measuring and monitoring temperature and door contact values in your storage, cooling and work rooms. Installing the system is child's play and can be done via a browser.

Features

  • Automated door contact and temperature monitoring with connectable probes (optional)
  • Wireless data logger system with simple installation and operation
  • Retrieve and evaluate measurement data at any time via smartphone, tablet or PC
  • Alarm in case of exceeded limit value by e-mail or (optional) SMS
Technical specifications
Number of measured values 10000
Logging Function temperature
Interfaces USB
Degree of protection (IP) IP65
Recording interval 1min to 24h
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes
Accessory
Variations
Logging Function
Recording interval
Degree of protection (IP)
Number of measured values
Interfaces
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Logging Function
Recording interval
Degree of protection (IP)
Number of measured values
Interfaces
TESTO 0572 2033
Order No.:
 21K9041
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2033
Available: 0 pcs. Available in 5 Days: 420 pcs. Leadtime: 1 Week **
Total Price: 323.68 € *
1 pcs.
323.68 €
temperature
60s to 24h
IP54
10000
USB
TESTO 0572 2035
Order No.:
 21K9038
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2035
Available: 0 pcs. Available in 5 Days: 255 pcs. Leadtime: 1 Week **
Total Price: 358.19 € *
1 pcs.
358.19 €
temperature, moisture
1min to 24h
IP54
10000
USB
TESTO 0572 2031
Order No.:
 21K9039
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2031
Available: 0 pcs. Available in 5 Days: 638 pcs. Leadtime: 1 Week **
Total Price: 201.11 € *
1 pcs.
201.11 €
temperature
1min to 24h
IP65
10000
TESTO 0572 2034
Order No.:
 21K9037
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2034
Available: 0 pcs. Available in 5 Days: 735 pcs. Leadtime: 1 Week **
Total Price: 401.03 € *
1 pcs.
401.03 €
temperature, moisture
1min to 24h
IP30
10000
USB
TESTO 0572 2032
Order No.:
 21K9040
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2032
Available: 0 pcs. Available in 5 Days: 762 pcs. Leadtime: 1 Week **
Total Price: 230.86 € *
1 pcs.
230.86 €
temperature
1min to 24h
IP65
10000
USB