0632 1271 | Testo
CO probe, with bluetooth for testo 440, 0632 1271
Order No.: 21K8810
EAN: 4099891463885
MPN:
0632 1271
Unit Price (€ / pc.)
479.57 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
CO probe, 0632 1271, Testo
Use the CO probe with a suitable testo multifunction meter (please order separately) to detect carbon monoxide.
Features
- Intuitive: Clearly structured measuring menu for long-term measurement as well as determination of CO concentration indoors, e.g. in heating rooms
- Precise: Long-term stable electrochemical sensor
- Convenient: Bluetooth connection between meter and probe, with convenient button on handle for saving individual CO readings
- Intelligent calibration concept
Technical specifications
Version | with bluetooth | |
Suitable for | testo 440 | |
Accessory Type | CO probe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90330090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |