0632 1551 | Testo

CO2 probe, incl. temperature/humidity sensor, Bluetooth, 0-10000 ppm CO2, 5-95 %rh, 0 to +50 °C for testo 440, 0632 1551

Order No.: 21K8814
EAN: 4099891463915
MPN:
0632 1551
Testo
default L
front L
Image may differ
Unit Price (€ / pc.)
653.31 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
653.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
653.31 €

For assessing indoor air quality: use the probe (with the compatible measuring instrument) to measure CO₂ concentration, humidity and air temperature. The readings are transmitted directly to your measuring instrument via Bluetooth, making your measurements particularly convenient.

Scope of Delivery: CO2 probe with Bluetooth including temperature and humidity sensor (consisting of CO2 probe head and Bluetooth handle), 4 x AA batteries, table stand and calibration protocol.Please do not use the probe in condensing atmospheres. For continuous application in high-humidity ranges >80% RH at ≤30 °C for >12 h >60% RH at >30 °C for >12 h please contact Testo Service or contact us via the Testo website.

Technical specifications
Version incl. temperature/humidity sensor, Bluetooth, 0-10000 ppm CO2, 5-95 %rh, 0 to +50 °C
Suitable for testo 440
Accessory Type CO2 probe
Logistics
Country of origin DE
Customs tariff number 90330090
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes
Variations
Accessory Type
Version
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Suitable for
CO probe, with bluetooth for testo 440, 0632 1271
Order No.:
 21K8810
Manufacturer:
 Testo
Manufacturer SKU:
 0632 1271
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 479.57 € *
1 pcs.
479.57 €
CO probe
with bluetooth
testo 440
CO probe, wired, 0-500 ppm for testo 440, 0632 1272
Order No.:
 21K8811
Manufacturer:
 Testo
Manufacturer SKU:
 0632 1272
Available: 0 pcs. Available in 5 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 439.11 € *
1 pcs.
439.11 €
CO probe
wired, 0-500 ppm
testo 440