SN74LS74AN | Texas Instruments

Flipflop, 4.75 V, 5.25 V, PDIP14

Order No.: 43S4600
EAN: 4099879085627
MPN:
SN74LS74AN
Series: 74LS
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4641 €

D-type flip-flops, SN74LS74AN, Texas Instruments

The SN74LS74AN contains two independent D-type positive-edge-triggered flip-flops. A low level at the preset or clear inputs sets or resets the outputs regardless of the levels of the other inputs, when preset and clear are inactive (high), data at the D input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock pulse.

Features

  • Dependable quality and reability
  • Package options include plastic small outline, ceramic chip carriers, flat packages, plastic and ceramic DIPs
Technical specifications
Output current 8 mA
Input voltage 5.25 V
Enclosure PDIP-14
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Enclosure
Input voltage
Assembly
min. operating temperature
max. operating temperature
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Enclosure
Input voltage
Assembly
min. operating temperature
max. operating temperature
NAND gate, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3550
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS20N
Available: 2,699 pcs. Leadtime: 6 Weeks **
Total Price: 1.30 € *
1 pcs.
1.2971 €
25 pcs.
1.1186 €
250 pcs.
1.0234 €
750 pcs.
0.9758 €
1500 pcs.
0.8806 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
Hex inverters, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3450
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS14N
Available: 597 pcs. Leadtime: 6 Weeks **
Total Price: 0.82 € *
1 pcs.
0.8211 €
25 pcs.
0.6783 €
250 pcs.
0.5593 €
1000 pcs.
0.4998 €
2000 pcs.
0.4522 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
BCD to decimal decoder, 4.75 V, 5.25 V, PDIP16
Order No.:
 43S6000
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS145N
Available: 238 pcs. Leadtime: 6 Weeks **
Total Price: 1.38 € *
1 pcs.
1.3804 €
10 pcs.
1.1305 €
100 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
80 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Driver, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3120
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS06N
Available: 514 pcs. Leadtime: 6 Weeks **
Total Price: 1.69 € *
1 pcs.
1.6898 €
10 pcs.
1.3685 €
100 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
40 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
Driver, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3130
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS07N
Available: 800 pcs. Leadtime: On Request **
Total Price: 0.78 € *
1 pcs.
0.7806 €
100 pcs.
0.6938 €
1000 pcs.
0.4284 €
40 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
BUS transceiver, 4.75 V, 5.25 V, PDIP20
Order No.:
 43S7800
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS245N
Available: 2 pcs. Leadtime: On Request **
Total Price: 1.17 € *
1 pcs.
1.1733 €
100 pcs.
1.0436 €
24 mA
PDIP-20
5.25 V
THT
0 °C
70 °C
Buffer, 4.75 V, 5.25 V, PDIP20
Order No.:
 44S2200
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS540N
Available: 320 pcs. Leadtime: 6 Weeks **
Total Price: 2.99 € *
1 pcs.
2.9869 €
10 pcs.
2.1301 €
100 pcs.
1.8326 €
500 pcs.
1.5946 €
1000 pcs.
1.4518 €
24 mA
PDIP-20
5.25 V
THT
0 °C
70 °C
Driver, 4.75 V, 5.25 V, PDIP20
Order No.:
 44S3600
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS645N
Available: 343 pcs. Leadtime: 6 Weeks **
Total Price: 2.69 € *
1 pcs.
2.6894 €
10 pcs.
2.2610 €
100 pcs.
1.9278 €
250 pcs.
1.7493 €
1000 pcs.
1.6065 €
24 mA
PDIP-20
5.25 V
THT
0 °C
70 °C
Register, 4.75 V, 5.25 V, PDIP16
Order No.:
 43S6900
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS174N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.71 € *
1000 pcs.
0.714 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Logic gate, PDIP14, THT, Low Power Schottky TTL
Order No.:
 43S8300
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS266N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.89 € *
1000 pcs.
0.8925 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
NOR gate, PDIP14, THT, Low Power Schottky TTL
Order No.:
 43S3750
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS27N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.84 € *
1000 pcs.
0.8449 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
OR gate, 4.75 V, 5.25 V, PDIP14
Order No.:
 43S3900
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS32N
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.54 € *
1000 pcs.
0.5355 €
8 mA
PDIP-14
5.25 V
THT
0 °C
70 °C
Counter, 4.75 V, 5.25 V, PDIP16
Order No.:
 44S2251
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS590N
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 9.47 € *
225 pcs.
9.4724 €
24 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Monoflop, 4.75 V, 5.25 V, PDIP16
Order No.:
 43S7500
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS221N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 1.00 € *
1000 pcs.
0.9996 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Data selector, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S8000
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS251N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.69 € *
1000 pcs.
0.6902 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Counter, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S7250
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS193N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.96 € *
1000 pcs.
0.9639 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Shift register, 4.75 V, 5.25 V, PDIP20
Order No.:
 43S8800
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS299N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 2.84 € *
680 pcs.
2.8441 €
PDIP-20
5.25 V
THT
0 °C
70 °C
Data selector, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S8100
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS257BN
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
24 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Buffer, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S9750
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS367AN
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.93 € *
1000 pcs.
0.9282 €
24 mA
PDIP-16
5.25 V
THT
0 °C
70 °C
Register, PDIP16, THT, Low Power Schottky TTL
Order No.:
 43S6950
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74LS175N
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.63 € *
1000 pcs.
0.6307 €
8 mA
PDIP-16
5.25 V
THT
0 °C
70 °C