TPP 15-115-J | TRACO POWER
Switching power supply, 15 VDC, 1 A, 15 W, TPP 15-115-J
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 1 A | |
Width | 28.9 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Length | 71.7 mm | |
Power | 15 W | |
Depth | 20.9 mm | |
efficiency | 87 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |