TPP 15-124-J | TRACO POWER

Switching power supply, 24 VDC, 625 mA, 15 W, TPP 15-124-J

Order No.: 32C4427
EAN: 4099891288617
MPN:
TPP 15-124-J
Series: TPP 15J
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
41.1740 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
41.17 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1740 €
10 pcs.
37.0566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 625 mA
Width 28.9 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 71.7 mm
Power 15 W
Depth 20.9 mm
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 8 variations
*incl. VAT plus shipping costs