TXLN 150-105 | TRACO POWER
Power supply, 5 VDC, 30 A, 150 W, TXLN 150-105
AC/DC Power Supply, TXLN 150-105, TRACO POWER
AC/DC-power supply 5 VDC, 30.0 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
Features
- Convection cooled (no-fan)
- Short circuit, overvoltage and overload protection
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 30 A | |
Width | 99 mm | |
Input voltage AC | 85-264 VAC/120-375 VDC | |
Length | 188 mm | |
Power | 150 W | |
Depth | 30 mm | |
efficiency | 86 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |