TXLN 150-148 | TRACO POWER

Power supply, 48 VDC, 3.2 A, 150 W, TXLN 150-148

Order No.: 25K4331
EAN: 7613441064611
MPN:
TXLN 150-148
Series: TXLN
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
81.7530 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
81.75 € *
Price list
Quantity
Price per unit*
1 pcs.
81.7530 €
10 pcs.
73.5896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TXLN 150-148, Traco

AC/DC-power supply 48 VDC, 3.2 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 90 %
  • Short circuit, overvoltage and overload protection
  • Universal input 88-264 VAC
Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 3.2 A
Width 99 mm
Input voltage AC 85-264 VAC/120-375 VDC
Length 188 mm
Power 150 W
Depth 30 mm
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Width
Length
Number of outputs
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Width
Length
Number of outputs
Power
Power supply, 48 VDC, 3.2 A, 150 W, TXLN 150-148
Order No.:
 25K4331
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 150-148
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 81.75 € *
1 pcs.
81.7530 €
10 pcs.
73.5896 €
3.2 A
48 VDC
90 %
30 mm
85-264 VAC/120-375 VDC
99 mm
188 mm
1
150 W
Power supply, 5 VDC, 30 A, 150 W, TXLN 150-105
Order No.:
 25K4323
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 150-105
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 80.94 € *
1 pcs.
80.9438 €
10 pcs.
72.8637 €
30 A
5 VDC
86 %
30 mm
85-264 VAC/120-375 VDC
99 mm
188 mm
1
150 W
Power supply, 12 VDC, 12.5 A, 150 W, TXLN 150-112
Order No.:
 25K4325
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 150-112
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 81.75 € *
1 pcs.
81.7530 €
10 pcs.
73.5896 €
12.5 A
12 VDC
88 %
30 mm
85-264 VAC/120-375 VDC
99 mm
188 mm
1
150 W
Power supply, 24 VDC, 6.3 A, 150 W, TXLN 150-124
Order No.:
 25K4327
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 150-124
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 81.75 € *
1 pcs.
81.7530 €
10 pcs.
73.5896 €
6.3 A
24 VDC
89 %
30 mm
85-264 VAC/120-375 VDC
99 mm
188 mm
1
150 W