55615 603 059 | VARTA
Nickel-metal hydride rechargeable battery, 150 mA·h, 3.6 V, Battery pack
Order No.: 26A7344
EAN: 4099889436310
MPN:
55615 603 059
Unit Price (€ / pc.)
11.0313 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
10 pcs.
9.7104 €
50 pcs.
9.0559 €
150 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators, type Varta Safe Tronic 55615.
Button cells in plastic sheath, with 3 solder tabs for PCB mounting, for data backup etc
Technical specifications
Connection | 3 plug solder lugs | |
Usage | data backup applications | |
Width | 14.1 mm | |
Weight | 18 g | |
Height | 17.7 mm | |
Length | 25.6 mm | |
max. operating temperature | 65 °C | |
min. operating temperature | -40 °C | |
Nominal capacity | 150 mAh | |
Rated voltage | 3.6 V | |
Technology | nickel metal hydride |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |