75615 602 059 | VARTA
Nickel-metal hydride rechargeable battery, 150 mA·h, 2.4 V, Battery pack
Order No.: 26A7342
EAN: 4099889436259
MPN:
75615 602 059
Unit Price (€ / pc.)
8.5442 € *
Available: 312 pcs.
Leadtime: 9 Weeks **
Total Price:
8.54 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5442 €
10 pcs.
7.5208 €
50 pcs.
7.0091 €
150 pcs.
6.6997 €
500 pcs.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators, type Varta Safe Tronic 55615.
Button cells in plastic sheath, with 3 solder tabs for PCB mounting, for data backup etc
Technical specifications
Connection | 3 plug solder lugs | |
Usage | data backup applications | |
Width | 14 mm | |
Weight | 24 g | |
Height | 11 mm | |
Length | 25 mm | |
max. operating temperature | 65 °C | |
min. operating temperature | -40 °C | |
Nominal capacity | 150 mAh | |
Rated voltage | 2.4 V | |
Technology | nickel metal hydride |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |