ILQ615-4 | Vishay

Vishay optocoupler, DIP-16, ILQ615-4

Order No.: 66S8371
EAN: 4099879001078
MPN:
ILQ615-4
Series: ILXXX
Vishay
default L
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 1 Week **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
25 pcs.
1.2376 €
100 pcs.
1.1424 €
250 pcs.
1.0829 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, ILQ615-4, VISHAY

The ILQ615-4 is a ulti-channel phototransistor optocoupler that use GaAs IRED emitters and high gain NPN phototransistors. This product is constructed using over / under leadframe optical coupling and double molded insulation technology resulting a withstand test voltage of 7500 VACPEAK and a working voltage of 1700 VRMS. Eliminating the phototransistor base connection provides added electrical noise immunity from the transients found in many industrial control environments.

Features

  • Identical channel to channel footprint
  • Reduced board space
  • Lower pin and parts count
  • Better channel to channel CTR match
  • Improved common mode rejection
Technical specifications
Rise time 2 s
Number of channels 4
Output current 50 mA
Enclosure DIP-16
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 2 s
Logistics
Country of origin MY
Customs tariff number 85414900
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 9 variations
*incl. VAT plus shipping costs

Order No.:

 66S8540

Manufacturer SKU:

 ILQ74

 

Available: 654 pcs. Leadtime: On Request **
2.02 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0230 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.4994 €
1000 pcs.
1.3804 €

Order No.:

 66S8372

Manufacturer SKU:

 ILQ1

 

Available: 40 pcs. Leadtime: On Request **
1.54 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5351 €
25 pcs.
1.3090 €
100 pcs.
1.2138 €
250 pcs.
1.1424 €
1000 pcs.
1.0472 €

Order No.:

 66S8371

Manufacturer SKU:

 ILQ615-4

 

Available: 0 pcs. Available in 5 Days: 1,800 pcs. Leadtime: 1 Week **
1.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
1.2376 €
100 pcs.
1.1424 €
250 pcs.
1.0829 €
1000 pcs.
0.9877 €

Order No.:

 66S8520

Manufacturer SKU:

 ILQ55

 

Available: 562 pcs. Leadtime: 40 Weeks **
3.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1892 €
25 pcs.
2.7013 €
100 pcs.
2.4990 €
250 pcs.
2.3800 €
1000 pcs.
2.1777 €

Order No.:

 66S8373

Manufacturer SKU:

 ILQ2

 

Available: 0 pcs. Leadtime: 4 Weeks **
2.17 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1658 €
10 pcs.
1.8088 €
100 pcs.
1.5470 €
250 pcs.
1.3923 €
1000 pcs.
1.2852 €

Order No.:

 66S8510

Manufacturer SKU:

 ILQ30

 

Available: 0 pcs. Leadtime: On Request **
2.88 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8798 €
25 pcs.
2.4514 €
100 pcs.
2.2729 €
250 pcs.
2.1539 €
1000 pcs.
1.9754 €

Order No.:

 66S8552

Manufacturer SKU:

 ILQ621-GB

 

Available: 0 pcs. Leadtime: On Request **
2.63 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6299 €
10 pcs.
1.8921 €
100 pcs.
1.6065 €
500 pcs.
1.3923 €
1000 pcs.
1.2733 €