ILQ74 | Vishay

Vishay optocoupler, DIP-16, ILQ74

Order No.: 66S8540
EAN: 4099879001177
MPN:
ILQ74
Series: ILXXX
Vishay
default L
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 654 pcs.
Leadtime: On Request **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.4994 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, ILQ74, VISHAY

The ILQ74 is an optically coupled pair with a GaAIAs infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product is especially for driving medium-speed logic, where it may be used to eliminate troublesome ground loop and noise problems. Also it can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CTR modulation.

Features

  • Single, dual, and quad channel
  • Industry standard DIP packages
Technical specifications
Rise time 3 s
Number of channels 4
Enclosure DIP-16
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 3 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
min. operating temperature
Fall time
Isolation voltage
Number of channels
Assembly
max. operating temperature
Enclosure
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
min. operating temperature
Fall time
Isolation voltage
Number of channels
Assembly
max. operating temperature
Enclosure
Vishay optocoupler, DIP-16, ILQ615-4
Order No.:
 66S8371
Manufacturer:
 Vishay
Manufacturer SKU:
 ILQ615-4
Available: 0 pcs. Available in 5 Days: 1,100 pcs. Leadtime: 1 Week **
Total Price: 1.24 € *
25 pcs.
1.2376 €
100 pcs.
1.1424 €
250 pcs.
1.0829 €
1000 pcs.
0.9877 €
50 mA
-55 °C
2 s
5.3 kV
4
THT
100 °C
DIP-16
Vishay optocoupler, DIP-16, ILQ55
Order No.:
 66S8520
Manufacturer:
 Vishay
Manufacturer SKU:
 ILQ55
Available: 562 pcs. Leadtime: 40 Weeks **
Total Price: 3.19 € *
1 pcs.
3.1892 €
25 pcs.
2.7013 €
100 pcs.
2.4990 €
250 pcs.
2.3800 €
1000 pcs.
2.1777 €
125 mA
-55 °C
35 s
5.3 kV
4
THT
100 °C
DIP-16
Vishay optocoupler, DIP-16, ILQ1
Order No.:
 66S8372
Manufacturer:
 Vishay
Manufacturer SKU:
 ILQ1
Available: 40 pcs. Leadtime: On Request **
Total Price: 1.54 € *
1 pcs.
1.5351 €
25 pcs.
1.3090 €
100 pcs.
1.2138 €
250 pcs.
1.1424 €
1000 pcs.
1.0472 €
50 mA
-40 °C
1.4 s
5.3 kV
4
THT
100 °C
DIP-16
Vishay optocoupler, DIP-16, ILQ30
Order No.:
 66S8510
Manufacturer:
 Vishay
Manufacturer SKU:
 ILQ30
Available: 1,033 pcs. Leadtime: On Request **
Total Price: 2.88 € *
1 pcs.
2.8798 €
25 pcs.
2.4514 €
100 pcs.
2.2729 €
250 pcs.
2.1539 €
1000 pcs.
1.9754 €
125 mA
-55 °C
35 s
5.3 kV
4
THT
100 °C
DIP-16
Vishay optocoupler, DIP-16, ILQ74
Order No.:
 66S8540
Manufacturer:
 Vishay
Manufacturer SKU:
 ILQ74
Available: 654 pcs. Leadtime: On Request **
Total Price: 2.02 € *
1 pcs.
2.0230 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.4994 €
1000 pcs.
1.3804 €
-55 °C
3 s
5.3 kV
4
THT
100 °C
DIP-16
Vishay optocoupler, DIP-16, ILQ621-GB
Order No.:
 66S8552
Manufacturer:
 Vishay
Manufacturer SKU:
 ILQ621-GB
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.63 € *
1 pcs.
2.6299 €
10 pcs.
1.8921 €
100 pcs.
1.6065 €
500 pcs.
1.3923 €
1000 pcs.
1.2733 €
50 mA
-55 °C
2 s
5.3 kV
4
THT
100 °C
DIP-16
Vishay optocoupler, DIP-16, ILQ620
Order No.:
 66S8546
Manufacturer:
 Vishay
Manufacturer SKU:
 ILQ620
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.21 € *
1000 pcs.
1.2138 €
50 mA
-55 °C
2 s
5.3 kV
4
THT
100 °C
DIP-16
Vishay optocoupler, DIP-16, ILQ2
Order No.:
 66S8373
Manufacturer:
 Vishay
Manufacturer SKU:
 ILQ2
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 2.17 € *
1 pcs.
2.1658 €
10 pcs.
1.8088 €
100 pcs.
1.5470 €
250 pcs.
1.3923 €
1000 pcs.
1.2852 €
50 mA
-40 °C
2.2 s
5.3 kV
4
THT
100 °C
DIP-16
Vishay optocoupler, DIP-16, ILQ621
Order No.:
 66S8548
Manufacturer:
 Vishay
Manufacturer SKU:
 ILQ621
Available: 0 pcs. Leadtime: 76 Weeks **
Total Price: 0.95 € *
1000 pcs.
0.9520 €
50 mA
-55 °C
2 s
5.3 kV
4
THT
100 °C
DIP-16