T93YA 1K0 10% | Vishay
Cermet trimmer potentiometer, 21 turns, 1 kΩ, 0.5 W, THT, on top, T93YA 1K0 10%
No longer available from manufacturer
Unit Price (€ / pc.)
1.3923 € *
Available: 302 pcs.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
50 pcs.
1.1900 €
100 pcs.
1.1424 €
200 pcs.
1.0948 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, T93YA 1K0 10%, Vishay
The T93 is a small size trimmer. 3/8 inches in size. Answers PC board mounting requirements. Excellent operational stability is provided by the use of a cermet element.
Features
- Industrial grade
- 0.5 W at 70 °C
- Contact resistance variation < 2 %
Technical specifications
ohmic resistance | 1 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 5 mm | |
Rotary range, electrical | 7560 ° | |
Mechanic rotary range | 8280 ° | |
Seeting | on top | |
Height | 9 mm | |
Contact distance | RM 2.54 | |
Length | 9 mm | |
Power | 0.5 W | |
max. number of revolutions | 21 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85334010 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |