T93YA 200R 10% | Vishay

Cermet trimmer potentiometer, 21 turns, 200 Ω, 0.5 W, THT, on top, T93YA 200R 10%

Order No.: 64E9706
EAN: 4099879888266
MPN:
T93YA 200R 10%
Series: T93YA
Vishay
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Trimmer potentiometer, T93YA 200R 10%, Vishay

The T93 is a small size trimmer. 3/8 inches in size. Answers PC board mounting requirements. Excellent operational stability is provided by the use of a cermet element.

Features

  • Industrial grade
  • 0.5 W at 70 °C
  • Contact resistance variation < 2 %
Technical specifications
ohmic resistance 200 Ω
Connection solder pin
Version cermet trimmer potentiometer
Width 5 mm
Rotary range, electrical 7560 °
Mechanic rotary range 8280 °
Seeting on top
Height 9 mm
Contact distance RM 2.54
Length 9 mm
Power 0.5 W
max. number of revolutions 21
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CZ
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 21 turns, 100 kΩ, 0.5 W, THT, on top, T93YA104KT20
Order No.:
 64E9722
Manufacturer:
 Vishay
Manufacturer SKU:
 T93YA104KT20
Available: 492 pcs. Leadtime: 1 Week **
Total Price: 2.33 € *
1 pcs.
2.3324 €
10 pcs.
1.6541 €
100 pcs.
1.4161 €
500 pcs.
1.2376 €
1000 pcs.
1.1186 €
100 kΩ
cermet trimmer potentiometer
±10 %
9 mm
-55 °C
RM 2.54
5 mm
9 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 21 turns, 5 kΩ, 0.5 W, THT, on top, T93YA 5K0 10%
Order No.:
 64E9714
Manufacturer:
 Vishay
Manufacturer SKU:
 T93YA 5K0 10%
Available: 5 pcs. Leadtime: 6 Weeks **
Total Price: 1.99 € *
1 pcs.
1.9873 €
5 pcs.
1.4637 €
150 pcs.
1.2733 €
500 pcs.
1.1067 €
1000 pcs.
1.0115 €
5 kΩ
cermet trimmer potentiometer
±10 %
9 mm
-55 °C
RM 2.54
5 mm
9 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 21 turns, 1 kΩ, 0.5 W, THT, on top, T93YA 1K0 10%
Order No.:
 64E9710
Manufacturer:
 Vishay
Manufacturer SKU:
 T93YA 1K0 10%
Available: 302 pcs. Leadtime: On Request **
Total Price: 1.39 € *
1 pcs.
1.3923 €
50 pcs.
1.1900 €
100 pcs.
1.1424 €
200 pcs.
1.0948 €
1000 pcs.
0.9877 €
1 kΩ
cermet trimmer potentiometer
±10 %
9 mm
-55 °C
RM 2.54
5 mm
9 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 21 turns, 10 kΩ, 0.5 W, THT, on top, T93YA 10K 10%
Order No.:
 64E9716
Manufacturer:
 Vishay
Manufacturer SKU:
 T93YA 10K 10%
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 207 pcs. on 2024-06-03
Total Price: 1.94 € *
1 pcs.
1.9397 €
10 pcs.
1.3804 €
100 pcs.
1.1781 €
500 pcs.
1.0353 €
1000 pcs.
0.9401 €
10 kΩ
cermet trimmer potentiometer
±10 %
9 mm
-55 °C
RM 2.54
5 mm
9 mm
THT
solder pin
linear
125 °C
0.5 W
Cermet trimmer potentiometer, 21 turns, 500 Ω, 0.5 W, THT, on top, T93YA 500R 10%
Order No.:
 64E9708
Manufacturer:
 Vishay
Manufacturer SKU:
 T93YA 500R 10%
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.83 € *
1 pcs.
0.8330 €
50 pcs.
0.7497 €
250 pcs.
0.6664 €
500 pcs.
0.6188 €
500 Ω
cermet trimmer potentiometer
±10 %
9 mm
-55 °C
RM 2.54
5 mm
9 mm
THT
solder pin
linear
125 °C
0.5 W