CRS110JT-52-R39AA | Vitrohm
Wirewound resistor, 390 mΩ, 1.1 W, ±5 %
Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.
Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1
Rated load 1.1 W, type CR 251-0.
ohmic resistance | 390 mΩ | |
Version | wirewound resistor | |
Design | axial | |
diameter | 3 mm | |
Isolation voltage | 75 V | |
Length | 9 mm | |
Power | 1.1 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±20 ppm/K |
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |