KHS500KB-AX-820RAA | Vitrohm
Wirewound resistor, 820 Ω, 5 W, ±10 %
Wire-wound resistors, tolerance 10 %, type Vitrohm KH.
Rated load 5.0 W, type KH208-8.
ohmic resistance | 820 Ω | |
Version | wirewound resistor | |
Design | axial | |
Width | 6.4 mm | |
Height | 6.4 mm | |
Isolation voltage | 2 kV | |
Length | 25 mm | |
Power | 5 W | |
max. operating temperature | 350 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±10 ppm/K |
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |